
The AO4884 is a 2 N-Channel FET with a maximum drain to source voltage of 40V and continuous drain current of 10A. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 2W. The AO4884 is RoHS compliant.
Sign in to ask questions about the Alpha & Omega AO4884 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AO4884 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 40V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.95nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4884 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
