The AO5800E is a 2 N-Channel FET with a maximum drain to source voltage of 60V and a maximum power dissipation of 400mW. It has an input capacitance of 50pF and a maximum Rds on of 1.6 ohms. The device is surface mount and operates over a temperature range of -55°C to 150°C. It is compliant with RoHS regulations.
Sign in to ask questions about the Alpha & Omega AO5800E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AO5800E technical specifications.
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 2 N-Channel |
| Input Capacitance | 50pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 1.6R |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AO5800E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.