Sign in to ask questions about the Alpha & Omega AO5803E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AO5803E technical specifications.
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 100pF |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO5803E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.