
Alpha & Omega AO6602L technical specifications.
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 240pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 75mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO6602L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
