
P-channel enhancement mode power MOSFET in a 6-pin TSOP package. Features a maximum drain-source voltage of 30V and a continuous drain current of 2A. Offers a low drain-source on-resistance of 110mΩ at 10V Vgs. Dual configuration with a typical gate charge of 7nC at 10V. Surface mountable with a compact footprint, measuring 2.9mm x 1.6mm x 1.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AO6801E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AO6801E technical specifications.
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 2A |
| Maximum Gate Threshold Voltage | 1.5V |
| Maximum Drain Source Resistance | 110@10VmOhm |
| Typical Gate Charge @ Vgs | 7@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 7nC |
| Typical Input Capacitance @ Vds | 305@15VpF |
| Maximum Power Dissipation | 700mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AO6801E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.