
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AO7407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 540pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 135mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO7407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
