
The AO8807 is a dual N-channel MOSFET with a continuous drain current of 6.5A and a drain to source voltage of 12V. It has a gate to source voltage of 8V and an input capacitance of 2.1nF. The device is rated for operation between -55°C and 150°C and has a maximum power dissipation of 1.4W. It is packaged in a TSSOP package and is suitable for surface mount applications. The AO8807 is RoHS compliant and is available in cut tape packaging.
Sign in to ask questions about the Alpha & Omega AO8807 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AO8807 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Voltage (Vdss) | 12V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 2.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Cut Tape |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Alpha & Omega AO8807 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
