The AOB29S50L is a high-power surface mount power MOSFET from Alpha & Omega with a maximum operating temperature range of -55°C to 150°C. It features a maximum drain to source voltage of 500V and a continuous drain current of 29A. The device has a maximum power dissipation of 357W and a maximum on-resistance of 150mΩ. It is packaged in a TO-263-3 case and is available in cut tape packaging. The AOB29S50L is RoHS compliant and suitable for use in high-power applications.
Sign in to ask questions about the Alpha & Omega AOB29S50L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOB29S50L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 1.312nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOB29S50L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.