The AOB418L is a 100V 105A SDMOS transistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 333W and a maximum Rds on of 9.7mR. The device is packaged in a TO-263-3 case and is suitable for surface mount applications. The AOB418L is a high-power transistor designed for demanding applications.
Alpha & Omega AOB418L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 105A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 5.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 9.7mR |
| Series | SDMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.