
The AOB462L is a surface mount power MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 100W and a maximum drain to source voltage of 60V. The device features an input capacitance of 2.4nF and a maximum Rds on resistance of 17.7mR. The AOB462L is RoHS compliant and is packaged in a TO-263-3 case for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AOB462L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 2.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 17.7mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOB462L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
