
Alpha & Omega AOD2816 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 1.109nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 53.5W |
| Mount | Surface Mount |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD2816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
