
P-Channel MOSFET for power applications. Features 60V drain-to-source voltage and 12A continuous drain current. Offers a low 115mΩ Rds(on) at 10V Vgs. Encased in a TO-252 (DPAK-3) surface-mount package. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 50W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AOD407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.185nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Rds On Max | 115mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
