
The AOD4124 is a SDMOS transistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150W and a maximum drain to source voltage of 100V. The transistor features a continuous drain current of 54A and an on-resistance of 21mΩ. It is available in a TO-252-3 package and is mounted on the surface. The AOD4124 is suitable for high-power applications.
Sign in to ask questions about the Alpha & Omega AOD4124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOD4124 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 54A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 2.42nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 21mR |
| Series | SDMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOD4124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
