
The AOD4128 is a surface mount power transistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 75W and a maximum Rds on resistance of 4mR. The transistor is packaged in a TO-252-3 package and is available in tape and reel packaging.
Sign in to ask questions about the Alpha & Omega AOD4128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOD4128 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 4.3nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 4mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOD4128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
