
Surface mount N-channel MOSFET with 40V drain-source voltage and 50A continuous drain current. Features low 7mΩ Rds(on) and 1.8nF input capacitance. Operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 50W. Packaged in DPAK for efficient thermal management.
Alpha & Omega AOD4184A technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.8nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD4184A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
