
P-channel MOSFET, TO-252 package, offering 40V drain-source voltage and 40A continuous drain current. Features low on-resistance of 15mΩ and 62.5W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C. Surface mountable with 2.55nF input capacitance, supplied in cut tape and is RoHS compliant.
Alpha & Omega AOD4185 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 2.55nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD4185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
