
Surface mount N-channel MOSFET featuring 40V drain-source voltage and 40A continuous drain current. Offers low on-resistance of 18mR at 10V, with a maximum of 22mR. Operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 62.5W. Includes a threshold voltage of -1.7V and input capacitance of 1.87nF, packaged in TO-252-3.
Alpha & Omega AOD4189 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 40V |
| Height | 2.6mm |
| Input Capacitance | 1.87nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 62.5W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.7V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD4189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
