N-Channel Power MOSFET, designed for surface mount applications in a TO-252-3 package. Features a continuous drain current of 37A and a drain-to-source voltage of 60V. Offers a low on-resistance of 20mR and a maximum power dissipation of 60W. Operates across a wide temperature range from -55°C to 175°C, with an input capacitance of 2.3nF. This lead-free component is suitable for demanding power management tasks.
Sign in to ask questions about the Alpha & Omega AOD442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOD442 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 37A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 2.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
