
The AOD450 is a surface mount N-channel enhancement MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 25W and a maximum drain to source voltage of 200V. The device can handle a continuous drain current of 3.8A and has a maximum Rds On of 700mR. It is packaged in a TO-252-3 package and is lead free.
Alpha & Omega AOD450 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 215pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 700mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
