Power Field-Effect Transistor, 55A I(D), 30V, 0.008ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN 5X6E, 8 PIN
Sign in to ask questions about the Alpha & Omega AOE6932 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOE6932 technical specifications.
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alpha & Omega AOE6932 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.