Power Field-Effect Transistor, 50A I(D), 25V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, GREEN, TO-251A, IPAK-3
Sign in to ask questions about the Alpha & Omega AOI472A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOI472A technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 1.333nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOI472A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.