The AOI510 is a power transistor with a maximum drain to source voltage of 30V and a continuous drain current of 70A. It is packaged in a TO-251-3 case and is designed for through hole mounting. The transistor has a maximum power dissipation of 60W and an operating temperature range of -55°C to 175°C. It is RoHS compliant and available in cut tape packaging.
Sign in to ask questions about the Alpha & Omega AOI510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOI510 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.719nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Rds On Max | 2.6mR |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOI510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.