The AOK29S50L is a 500V 29A TO-247 aMOS transistor with a maximum power dissipation of 357W and a maximum operating temperature of 150°C. It is RoHS compliant and suitable for through-hole mounting. The transistor has a maximum input capacitance of 1.312nF and a maximum Rds on of 150mR. It is designed for use in high-power applications and is part of the aMOS series.
Sign in to ask questions about the Alpha & Omega AOK29S50L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOK29S50L technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 1.312nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357W |
| Mount | Through Hole |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOK29S50L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.