
The AOL1414 is a surface mount MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 100W and a maximum drain to source voltage of 30V. The device is RoHS compliant and features a maximum Rds on resistance of 6.5mR. The input capacitance is 2.52nF. The MOSFET is packaged in a small outline R-PDSO-F3 package and is available on cut tape.
Alpha & Omega AOL1414 technical specifications.
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.52nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOL1414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
