The AOL1428A is a power transistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 93W and a maximum Rds on resistance of 8mR. The transistor is surface mountable and available in tape and reel packaging.
Sign in to ask questions about the Alpha & Omega AOL1428A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOL1428A technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.3nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 93W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 8mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOL1428A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.