The AOL1712 is a 65A 30V surface mount SRFET MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 100W and is RoHS compliant. The device is packaged in a small outline R-PDSO-F3 package, available on tape and reel. The AOL1712 features an input capacitance of 5.12nF and a maximum Rds on resistance of 4.2mR.
Alpha & Omega AOL1712 technical specifications.
| Continuous Drain Current (ID) | 65A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5.12nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| Series | SRFET™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOL1712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.