The AON4407 is a surface mount N-channel MOSFET with a maximum drain to source voltage of 12V and a continuous drain current of 9A. It has a maximum power dissipation of 2.5W and an input capacitance of 2.1nF. The device is RoHS compliant and operates over a temperature range of -55°C to 150°C. It is packaged in a cut tape format for surface mount applications.
Sign in to ask questions about the Alpha & Omega AON4407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AON4407 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 2.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON4407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.