
The AON6418 is a surface mount power transistor from Alpha & Omega, featuring a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 25W and a maximum drain to source voltage of 30V. The transistor's continuous drain current is 36A, with a maximum on-resistance of 5mR. It is packaged in a DFN package, suitable for surface mount applications, and is available on cut tape.
Sign in to ask questions about the Alpha & Omega AON6418 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AON6418 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.229nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 5mR |
| Series | SDMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AON6418 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
