
The AON6504 is a power transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 83W and a maximum drain to source voltage of 30V. The transistor can handle a continuous drain current of 85A and has a maximum on-resistance of 1.8mΩ. It is packaged in a surface mount DFN package and is RoHS compliant.
Sign in to ask questions about the Alpha & Omega AON6504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AON6504 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.719nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 1.8mR |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AON6504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
