
The AON6520 is a surface mount power MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a maximum drain to source voltage of 30V and a continuous drain current of 50A. The device has a maximum power dissipation of 31W and a maximum on-resistance of 8.5mΩ. The AON6520 is packaged in a DFN package and is available on cut tape.
Sign in to ask questions about the Alpha & Omega AON6520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AON6520 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.38nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 8.5mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AON6520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
