
N-channel enhancement mode power MOSFET featuring a 30V drain-source voltage and 16A continuous drain current. This dual dual drain device is housed in an 8-pin DFN EP package with exposed pad, measuring 5.2mm x 5.55mm x 0.95mm, designed for surface mounting. Key specifications include a low 6.2mOhm drain-source resistance at 10V and a maximum power dissipation of 21000mW, operating across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AON6816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 5.55 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 16A |
| Maximum Gate Threshold Voltage | 2.2V |
| Maximum Drain Source Resistance | 6.2@10VmOhm |
| Typical Gate Charge @ Vgs | 33.4@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 33.4nC |
| Typical Input Capacitance @ Vds | 1540@15VpF |
| Maximum Power Dissipation | 21000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AON6816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.