The AON6970 is a 2 N-Channel SRFET transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 4.1W and is RoHS compliant. The transistor features an input capacitance of 1.171nF and a maximum Rds On of 5.4mR. It is available in a surface mount package and is suitable for use in a variety of applications.
Sign in to ask questions about the Alpha & Omega AON6970 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AON6970 technical specifications.
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.171nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.1W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 5.4mR |
| RoHS Compliant | Yes |
| Series | SRFET™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Alpha & Omega AON6970 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.