The AON6974A is a 2 N-Channel FET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 4.3W and a maximum Rds On of 5.2mΩ. The device is packaged in a DFN package and is available in tape and reel packaging. It is suitable for use in high-temperature applications and is a member of the SRFET series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AON6974A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AON6974A technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.037nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.3W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 5.2mR |
| Series | SRFET™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON6974A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.