
N-channel Power MOSFET, DFN package, offering 30V drain-to-source voltage and 24A continuous drain current. Features low 20mΩ Rds(on) and 660pF input capacitance. Designed for surface mount applications with a maximum power dissipation of 20W and an operating temperature range of -55°C to 150°C. RoHS compliant and supplied in cut tape packaging.
Alpha & Omega AON7410 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 660pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
