
N-channel enhancement mode power MOSFET, 60V drain-source voltage, 33A continuous drain current. Features 22mOhm maximum drain-source resistance at 10V, with typical gate charge of 28nC at 10V and 1680pF input capacitance at 30V. Housed in an 8-pin DFN-A EP package (3x3x0.78mm) for surface mounting, offering a single quad drain triple source configuration. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 42000mW.
Sign in to ask questions about the Alpha & Omega AON7444 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AON7444 technical specifications.
| Package/Case | DFN-A EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.78 |
| Seated Plane Height (mm) | 0.8 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 33A |
| Maximum Drain Source Resistance | 22@10VmOhm |
| Typical Gate Charge @ Vgs | 28@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 28nC |
| Typical Input Capacitance @ Vds | 1680@30VpF |
| Maximum Power Dissipation | 42000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AON7444 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.