
N-channel enhancement mode power MOSFET in an 8-pin DFN-A EP package. Features a 30V maximum drain-source voltage and 34A maximum continuous drain current. Offers a low 4mOhm maximum drain-source resistance at 10V. Surface mountable with a compact 3x3x0.78mm footprint. Supports a wide operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Alpha & Omega AON7522E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AON7522E technical specifications.
| Package/Case | DFN-A EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.78 |
| Seated Plane Height (mm) | 0.8 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 34A |
| Maximum Gate Threshold Voltage | 2.2V |
| Maximum Drain Source Resistance | 4@10VmOhm |
| Typical Gate Charge @ Vgs | 33.4@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 33.4nC |
| Typical Input Capacitance @ Vds | 1540@15VpF |
| Maximum Power Dissipation | 31000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AON7522E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.