
N and P-Channel MOSFET transistor in a DFN package, designed for surface mounting. Features a continuous drain current of 18.5A and a drain-to-source voltage of 30V. Offers a low Rds On of 50mR, with input capacitance at 170pF. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 1.5W. This RoHS compliant component is supplied in cut tape packaging.
Sign in to ask questions about the Alpha & Omega AON7611 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AON7611 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 18.5A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 170pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON7611 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
