The AON7702B is a 30V SRFET transistor with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 23W and a maximum on-resistance of 9.5mR. The device is packaged in a DFN package and is designed for surface mount applications. It has a continuous drain current of 20A and an input capacitance of 810pF.
Sign in to ask questions about the Alpha & Omega AON7702B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AON7702B technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 810pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 23W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 9.5mR |
| Series | SRFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AON7702B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.