
N-channel enhancement mode power MOSFET with a maximum drain-source voltage of 650V and a continuous drain current of 10A. Features a TO-220 package with 3 pins and a tab, designed for through-hole mounting. Offers a low drain-source on-resistance of 1000mΩ at 10V, with a typical gate charge of 27.7nC at 10V. Maximum power dissipation is 250W, operating within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AOT10N65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOT10N65 technical specifications.
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.03 |
| Package Width (mm) | 4.45 |
| Package Height (mm) | 9.14 |
| Seated Plane Height (mm) | 19.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 650V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 10A |
| Maximum Drain Source Resistance | 1000@10VmOhm |
| Typical Gate Charge @ Vgs | 27.7@10VnC |
| Typical Gate Charge @ 10V | 27.7nC |
| Typical Input Capacitance @ Vds | 1369@25VpF |
| Maximum Power Dissipation | 250000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AOT10N65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.