
N-channel enhancement mode power MOSFET featuring a 500V maximum drain-source voltage and 3A continuous drain current. This single-element transistor is housed in a TO-220 package with 3 pins and a tab, designed for through-hole mounting. Key specifications include a maximum power dissipation of 74W, a maximum drain-source on-resistance of 3000mΩ at 10V, and a typical gate charge of 6.7nC at 10V. Operating temperature range is -55°C to 150°C.
Alpha & Omega AOT3N50 technical specifications.
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.03 |
| Package Width (mm) | 4.45 |
| Package Height (mm) | 9.14 |
| Seated Plane Height (mm) | 19.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 3A |
| Maximum Drain Source Resistance | 3000@10VmOhm |
| Typical Gate Charge @ Vgs | 6.7@10VnC |
| Typical Gate Charge @ 10V | 6.7nC |
| Typical Input Capacitance @ Vds | 276@25VpF |
| Maximum Power Dissipation | 74000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AOT3N50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.