
N-channel enhancement mode power MOSFET in a TO-220 package. Features a maximum drain-source voltage of 600V and a continuous drain current of 5A. Offers a low drain-source on-resistance of 1800mΩ at 10V. Typical gate charge is 16.8nC at 10V, with input capacitance of 583pF at 25V. Maximum power dissipation is 132W, operating temperature range from -55°C to 150°C. Through-hole mounting with a 3-pin configuration and tab.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AOT5N60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOT5N60 technical specifications.
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.03 |
| Package Width (mm) | 4.45 |
| Package Height (mm) | 9.14 |
| Seated Plane Height (mm) | 19.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 5A |
| Maximum Drain Source Resistance | 1800@10VmOhm |
| Typical Gate Charge @ Vgs | 16.8@10VnC |
| Typical Gate Charge @ 10V | 16.8nC |
| Typical Input Capacitance @ Vds | 583@25VpF |
| Maximum Power Dissipation | 132000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AOT5N60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.