N-channel enhancement mode power MOSFET with 800V maximum drain-source voltage and 7.4A continuous drain current. Features a TO-220 package with 3 pins and a tab, designed for through-hole mounting. Offers a maximum power dissipation of 245W and operates within a temperature range of -55°C to 150°C. Key electrical characteristics include a 4.5V gate threshold voltage and 1630mOhm drain-source resistance at 10V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha & Omega AOT8N80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.03 |
| Package Width (mm) | 4.45 |
| Package Height (mm) | 9.14 |
| Seated Plane Height (mm) | 19.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 800V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 7.4A |
| Maximum Gate Threshold Voltage | 4.5V |
| Maximum Drain Source Resistance | 1630@10VmOhm |
| Typical Gate Charge @ Vgs | 26@10VnC |
| Typical Gate Charge @ 10V | 26nC |
| Typical Input Capacitance @ Vds | 1375@25VpF |
| Maximum Power Dissipation | 245000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AOT8N80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.