
The AOTF11S65L is a 650V power MOSFET from Alpha & Omega with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 11A and a maximum power dissipation of 31W. The device is packaged in a TO-220-3 package and is mounted through a hole. It is RoHS compliant and part of the aMOS series.
Sign in to ask questions about the Alpha & Omega AOTF11S65L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOTF11S65L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 650V |
| Input Capacitance | 646pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 399mR |
| RoHS Compliant | Yes |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOTF11S65L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.