
The AOTF12N60 is a 600V N-Channel MOSFET with a continuous drain current of 12A and a maximum power dissipation of 50W. It is packaged in a TO-220-3 case and is designed for through hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the Alpha & Omega AOTF12N60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOTF12N60 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 2.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Rds On Max | 550mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOTF12N60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
