
The AOTF409 is a power transistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 24A and a drain to source voltage of 60V. The transistor is packaged in a TO-220-3 case and is mounted through a hole. It is compliant with RoHS regulations and has a maximum power dissipation of 43W.
Sign in to ask questions about the Alpha & Omega AOTF409 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOTF409 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 2.953nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOTF409 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.