
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
Alpha & Omega AOTF42S60L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 39A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 2.154nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37.9W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 99mR |
| RoHS Compliant | Yes |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOTF42S60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
