The AOW10N60 is a power MOSFET with a maximum drain to source voltage of 600V and a continuous drain current of 10A. It has a maximum power dissipation of 250W and an on-resistance of 750mR. The device is packaged in a TO-262 package and is mounted through a hole. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the Alpha & Omega AOW10N60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOW10N60 technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 1.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Rds On Max | 750mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOW10N60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.