Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
Alpha & Omega AOW11S60 technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 545pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 178W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 178W |
| Radiation Hardening | No |
| Rds On Max | 399mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOW11S60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.