
The AOW298 is a general purpose power transistor with a maximum operating temperature range of -55°C to 175°C. It has a maximum drain to source voltage of 100V and a maximum continuous drain current of 58A. The transistor is packaged in a TO-262 case and is mounted through a hole. It has a maximum power dissipation of 100W and an on-resistance of 14.5 milliohms. The AOW298 is suitable for a variety of applications including power amplification and switching.
Alpha & Omega AOW298 technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 58A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.67nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 14.5mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOW298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.