The AOWF10N65 is a high-power transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 10A and a drain to source voltage of 650V. The transistor is mounted through a hole and has a maximum power dissipation of 25W. It is RoHS compliant and has an input capacitance of 1.645nF.
Sign in to ask questions about the Alpha & Omega AOWF10N65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha & Omega AOWF10N65 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 650V |
| Input Capacitance | 1.645nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Rds On Max | 1R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOWF10N65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.